Part Details for J7KCA-40 DC210 by OMRON Industrial Automation
Overview of J7KCA-40 DC210 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2105A-B | Analog Devices | LTC3630AEMSE/LTC3630EMSE Demo | |
DC2106B-B | Analog Devices | LTM4676AEY Demo Board: 130A = | |
DC2104A | Analog Devices | LT8312EMS Demo Board - 90VAC # |
Price & Stock for J7KCA-40 DC210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-J7KCA-40DC210-ND
|
DigiKey | AUXILIARY RELAY,210 VDC,4PST-4NO Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$172.0700 | Buy Now |
DISTI #
OMIJ7KCA-40 DC210
|
Heilind Electronics | AUXRELAY,210 VDC,4PST-4NO J7KCA40DC210 | Americas - 0 in Stock |
|
Buy Now |