Part Details for J7KCR-12-10 AC220 by OMRON Corporation
Overview of J7KCR-12-10 AC220 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KCR-12-10 AC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J7KCR1210AC220
|
Avnet Americas | Magnetic Contactor Reversing SPST-1NO 12A 220V DIN Rail - Bulk (Alt: J7KCR1210AC220) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$210.8160 / $252.2880 | Buy Now |
DISTI #
653-J7KCR-12-10AC220
|
Mouser Electronics | Contactors - Electromechanical Rev,Mag Cont,220 VAC,SPST-1N0 | 0 |
|
$240.5500 / $250.4800 | Order Now |
Part Details for J7KCR-12-10 AC220
J7KCR-12-10 AC220 CAD Models
J7KCR-12-10 AC220 Part Data Attributes:
|
J7KCR-12-10 AC220
OMRON Corporation
Buy Now
|
Compare Parts:
J7KCR-12-10 AC220
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |