There are no models available for this part yet.
Overview of J7KCR-12-10 DC120 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1209A | Analog Devices | LT3060EDC Demo Board - 45V Vin | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
DC1206A | Analog Devices | LTC3568EDD Demo Board - 4MHz, |
Price & Stock for J7KCR-12-10 DC120 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J7KCR1210DC120
|
Avnet Americas | Magnetic Contactor Reversing SPST-1NO 12A 120V DIN Rail - Bulk (Alt: J7KCR1210DC120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.0240 / $290.8320 | Buy Now | |
DISTI #
653-J7KCR-12-10DC120
|
Mouser Electronics | Contactors - Electromechanical Rev,Mag Cont,120 VDC,SPST-1N0 | 0 |
|
$287.8200 / $301.7900 | Order Now |