Part Details for J7KN-18D-01 24D by OMRON Industrial Automation
Overview of J7KN-18D-01 24D by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KN-18D-01 24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-J7KN-18D-01 24D-ND
|
DigiKey | CONTACTOR 18A 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.4900 | Buy Now |
DISTI #
OMIJ7KN-18D-01 24D
|
Heilind Electronics | CONTACTOR 18A, 24VDC J7KN18D0124D | Americas - 0 in Stock |
|
Buy Now |