Part Details for J7KN-40 230 by OMRON Industrial Automation
Overview of J7KN-40 230 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KN-40 230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M9304
|
Newark | Contactor |Omron Industrial Automation J7KN-40 230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.2800 / $547.2000 | Buy Now |
DISTI #
J7KN-40230-ND
|
DigiKey | RELAY CONTACTOR 40A 230V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$407.2300 | Buy Now |
DISTI #
OMIJ7KN-40 230
|
Heilind Electronics | CONTACTOR J7KN40230 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3413011
|
Farnell | CONTACTORS RELAYS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$119.1357 | Buy Now |