Part Details for J7KN-50 230 by OMRON Industrial Automation
Overview of J7KN-50 230 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7KN-50 230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M9305
|
Newark | Motor Contactor |Omron Industrial Automation J7KN-50 230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$549.1200 / $668.8000 | Buy Now |
DISTI #
J7KN-50230-ND
|
DigiKey | RELAY CONTACTOR 50A 230V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$557.2000 | Buy Now |
DISTI #
OMIJ7KN-50 230
|
Heilind Electronics | MOTOR CONTACTOR J7KN50230 | Americas - 0 in Stock |
|
Buy Now |