Part Details for J7MC-3P-16 by OMRON Industrial Automation
Overview of J7MC-3P-16 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7MC-3P-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-J7MC-3P-16-ND
|
DigiKey | CIR BRKR MAGN 16A 690VAC ROCKER Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$213.3100 | Buy Now |
DISTI #
OMIJ7MC-3P-16
|
Heilind Electronics | MOTORCB,200-400VAC,16A J7MC3P16 | Americas - 0 in Stock |
|
$203.0769 / $220.0000 | Buy Now |