Part Details for J7MC-3P-E4 by OMRON Industrial Automation
Overview of J7MC-3P-E4 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J7MC-3P-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-J7MC-3P-E4-ND
|
DigiKey | CIR BRKR MAGN 4A 690VAC ROCKER Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$213.3100 | Buy Now |
DISTI #
OMIJ7MC-3P-E4
|
Heilind Electronics | MOTORCB,200-400VAC,0.4A J7MC3PE4 | Americas - 0 in Stock |
|
Buy Now |