Part Details for J8064E62NL by Pulse Electronics Corporation
Overview of J8064E62NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for J8064E62NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3159
|
Newark | Rj45 Connector, Jack, 8P8C, Cat5/6, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat6, Ip Rating:-, Connector Orientation:Right Anglerohs Compliant: Yes |Pulse Electronics J8064E62NL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$11.2400 / $12.0300 | Buy Now |
DISTI #
553-1663-ND
|
DigiKey | CONN JACK 2PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
223 In Stock |
|
$8.1313 / $13.4500 | Buy Now |
DISTI #
J8064E62NL
|
Avnet Americas | CONN,RJ45,1X2,100D,1:1,TY - Trays (Alt: J8064E62NL) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.7178 / $8.7771 | Buy Now |
DISTI #
673-J8064E62NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X2 TAB DOWN 4-CORE RoHS: Compliant | 127 |
|
$8.1300 / $10.8300 | Buy Now |
|
Future Electronics | No LEDs 10/100 Base-TX Dual Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.7900 / $7.9300 | Buy Now |
|
Future Electronics | No LEDs 10/100 Base-TX Dual Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.7900 / $7.9300 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X2,100D,1:1,TY NPB RoHS: Compliant |
216 In Stock |
|
$7.6300 / $10.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $9.6500 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
J8064E62NL
|
TTI | Modular Connectors / Ethernet Connectors 1X2 TAB DOWN 4-CORE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 210 In Stock |
|
$8.5100 / $10.7200 | Buy Now |
Part Details for J8064E62NL
J8064E62NL CAD Models
J8064E62NL Part Data Attributes
|
J8064E62NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J8064E62NL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.536 inch | |
Body Depth | 0.841 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |