Part Details for J8064E68NL by Pulse Electronics Corporation
Overview of J8064E68NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for J8064E68NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J8064E68NL-ND
|
DigiKey | CONN JACK 8PORT 100 BASE-TX PCB Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J8064E68NL
|
Avnet Americas | CONN,RJ45,1X8,100D,1:1,TY - Trays (Alt: J8064E68NL) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for J8064E68NL
J8064E68NL CAD Models
J8064E68NL Part Data Attributes:
|
J8064E68NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J8064E68NL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |