Part Details for J94 by Cinch Connectivity Solutions
Overview of J94 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for J94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1327-ND
|
DigiKey | CONN ADAPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7870 / $71.1500 | Buy Now |
DISTI #
530-J94
|
Mouser Electronics | RF Adapters - Between Series STD Low VSWR PTCH JK N interface RoHS: Compliant | 46 |
|
$58.4600 / $67.2300 | Buy Now |
Part Details for J94
J94 CAD Models
J94 Part Data Attributes:
|
J94
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
J94
Cinch Connectivity Solutions
RF Connector Adapter, Panel Mount, Female-Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | J94 | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.11 |