Part Details for JA1S-A8-A-10-10 by Heinemann Electric Canada Co Ltd
Overview of JA1S-A8-A-10-10 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JA1S-A8-A-10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Toggle Handle - White On/Off - 6-32 Threads - 1 Pole - Push-on - Series Trip With Aux. Switch - 250V AC - 50/60 Hz - 65V DC - 10A. RoHS: Compliant |
11 In Stock |
|
$71.1000 | Buy Now |
|
Master Electronics | Circuit Breaker - Toggle Handle - White On/Off - 6-32 Threads - 1 Pole - Push-on - Series Trip With Aux. Switch - 250V AC - 50/60 Hz - 65V DC - 10A. RoHS: Compliant |
11 In Stock |
|
$71.1000 | Buy Now |