Part Details for JA2-A8-A-20-20 by Heinemann Electric Canada Co Ltd
Overview of JA2-A8-A-20-20 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JA2-A8-A-20-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - 2 Pole - Standard Style - Push-on Terminal - 277 VAC - 50/60 Hz - 20A - Series Trip - Medium Delay 18X Inrush. RoHS: Compliant |
51 In Stock |
|
$32.8400 / $110.7000 | Buy Now |
|
Master Electronics | Circuit Breaker - 2 Pole - Standard Style - Push-on Terminal - 277 VAC - 50/60 Hz - 20A - Series Trip - Medium Delay 18X Inrush. RoHS: Compliant |
51 In Stock |
|
$32.8400 / $110.7000 | Buy Now |