Part Details for JA2S-A8-LB-01-D-A-20-10 by Eaton Electrical
Overview of JA2S-A8-LB-01-D-A-20-10 by Eaton Electrical
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JA2S-A8-LB-01-D-A-20-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5225
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 20A, Product Range:J Series, Current Rating:20A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:-, Trip Time:120S, Dielectric Strength:-, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Eaton Heinemann JA2S-A8-LB-01-D-A-20-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$39.3700 / $42.6500 | Buy Now |