There are no models available for this part yet.
Overview of JA2S-D3-A-20-2 by Heinemann Electric Canada Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JA2S-D3-A-20-2 by Heinemann Electric Canada Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker - 2 Pole - Toggle Handle - White ON/OFF Handle - Series Trip - Push-on Terminal - 250 VAC - 60Hz - 65 VDC - 20A - Medium Delay Std. Inrush. RoHS: Compliant |
10 In Stock |
|
$32.1700 / $120.4800 | Buy Now | ||
Master Electronics | Circuit Breaker - 2 Pole - Toggle Handle - White ON/OFF Handle - Series Trip - Push-on Terminal - 250 VAC - 60Hz - 65 VDC - 20A - Medium Delay Std. Inrush. RoHS: Compliant |
10 In Stock |
|
$32.1700 / $120.4800 | Buy Now |