Part Details for JA3D-C1001093 by Jabil
Overview of JA3D-C1001093 by Jabil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JA3D-C1001093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2646-JA3D-C1001093-ND
|
DigiKey | SEBS 1300 85A NAT, 2.85MM, 1KG S Min Qty: 1 Lead time: 3 Weeks Container: Spool |
20 In Stock |
|
$55.6200 | Buy Now |