Part Details for JAC-50-103 by Cosel USA Inc
Overview of JAC-50-103 by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAC-50-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-JAC-50-103
|
Mouser Electronics | Power Line Filters 50A 500VAC 0.01uF EMI-EMC Filter RoHS: Compliant | 0 |
|
$115.7600 / $129.1200 | Order Now |