Part Details for JAG 7202102 NA52010 by Matsuo Electric Co Ltd
Overview of JAG 7202102 NA52010 by Matsuo Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAG 7202102 NA52010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4032-JAG7202102NA52010CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 72VDC 1206 Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3761 In Stock |
|
$0.2363 / $0.6100 | Buy Now |