Part Details for JAN1N1124A by Defense Logistics Agency
Overview of JAN1N1124A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JAN1N1124A
JAN1N1124A CAD Models
JAN1N1124A Part Data Attributes
|
JAN1N1124A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N1124A
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 3.3A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FORMERLY DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 3.3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260G | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1124A
This table gives cross-reference parts and alternative options found for JAN1N1124A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1124A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1202CRE3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1124A vs 1N1202CRE3 |
1N1583 | Rectifier Diode, 1 Phase, 1 Element, 3A, 240V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Continental Device India Ltd | JAN1N1124A vs 1N1583 |
1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, | Diodes Incorporated | JAN1N1124A vs 1N1124A |
1N1583 | Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JAN1N1124A vs 1N1583 |
JAN1N1124RA | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1124A vs JAN1N1124RA |
1N1583R | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-4, | Semitronics Corp | JAN1N1124A vs 1N1583R |
1N1202RC | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, | Motorola Semiconductor Products | JAN1N1124A vs 1N1202RC |
1N1202RC | 12 A, 200 V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | JAN1N1124A vs 1N1202RC |
1N1124A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solitron Devices Inc | JAN1N1124A vs 1N1124A |
JANTX1N1124RA | Rectifier Diode, 1 Phase, 1 Element, 3.3A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | JAN1N1124A vs JANTX1N1124RA |