Part Details for JAN1N1126A by Semicon Components Inc
Overview of JAN1N1126A by Semicon Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N1126A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 3.3 A, SILICON, RECTIFIER DIODE, DO-203AA | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | 3.3 A, SILICON, RECTIFIER DIODE, DO-203AA | 1 |
|
$44.6216 | Buy Now |
Part Details for JAN1N1126A
JAN1N1126A CAD Models
JAN1N1126A Part Data Attributes
|
JAN1N1126A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N1126A
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/104 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1126A
This table gives cross-reference parts and alternative options found for JAN1N1126A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1126A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1126A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1126A vs 1N1126A |
1N1126R | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-4, | Semitronics Corp | JAN1N1126A vs 1N1126R |
1N1126A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solitron Devices Inc | JAN1N1126A vs 1N1126A |
1N1126RA | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1126A vs 1N1126RA |
JANTXV1N1126A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | JAN1N1126A vs JANTXV1N1126A |
1N1126RAE3 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1126A vs 1N1126RAE3 |
JAN1N1126RA | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Solid State Devices Inc (SSDI) | JAN1N1126A vs JAN1N1126RA |
JAN1N1126RA | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1126A vs JAN1N1126RA |
JANTXV1N1126A | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-4, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | JAN1N1126A vs JANTXV1N1126A |
JAN1N1126A | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Solid State Devices Inc (SSDI) | JAN1N1126A vs JAN1N1126A |