Diodes
JAN1N1186
Description: Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN

Overview of JAN1N1186 by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JAN1N1186 by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N1186 by Semitronics Corp

JAN1N1186
Semitronics Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITRONICS CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
190 °C
Output Current-Max
35 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/297D
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N1186
    Semitronics Corp
    Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JAN1N1186

This table gives cross-reference parts and alternative options found for JAN1N1186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N1186 vs JANTXV1N1186
1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1186 vs 1N1186
1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon Semicon Components Inc JAN1N1186 vs 1N1186
JANTX1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon Semicon Components Inc JAN1N1186 vs JANTX1N1186
1N1186R Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-5, Advanced Semiconductor Inc JAN1N1186 vs 1N1186R
JANTX1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1186 vs JANTX1N1186
JAN1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon Semicon Components Inc JAN1N1186 vs JAN1N1186
Part Number Description Manufacturer Compare
JAN1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon Semicon Components Inc JAN1N1186 vs JAN1N1186
1N1186R Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-5, Advanced Semiconductor Inc JAN1N1186 vs 1N1186R
JANTX1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon Semicon Components Inc JAN1N1186 vs JANTX1N1186
PBY303 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-5, METAL PACKAGE-1 SEMIKRON JAN1N1186 vs PBY303
1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1186 vs 1N1186
JANTXV1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, Semicon Components Inc JAN1N1186 vs JANTXV1N1186
JANTX1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N1186 vs JANTX1N1186
1N1186 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon Semicon Components Inc JAN1N1186 vs 1N1186

Related Parts for JAN1N1186

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N1186 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N1186 by Semitronics Corp

Select Manufacturer
Which Manufacturer of JAN1N1186 would you like to use for your alert(s)?
  • Please alert me when JAN1N1186 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N1186 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N1186 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N1186 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N1186.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N1186 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: