Part Details for JAN1N1202A by Intersil Corporation
Overview of JAN1N1202A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N1202A
JAN1N1202A CAD Models
JAN1N1202A Part Data Attributes:
|
JAN1N1202A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N1202A
Intersil Corporation
12A, SILICON, RECTIFIER DIODE, DO-203AA, FORMERLY DO-4, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DO-4 | |
Package Description | FORMERLY DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/260G | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1202A
This table gives cross-reference parts and alternative options found for JAN1N1202A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1202A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY273 | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, ROHS COMPLIANT, METAL, 1 PIN | Diotec Semiconductor AG | JAN1N1202A vs PBY273 |
1N1202APBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N1202A vs 1N1202APBF |
1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Nihon Inter Electronics Corporation | JAN1N1202A vs 1N1202A |
1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Edal Industries Inc | JAN1N1202A vs 1N1202A |
JANTX1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1202A vs JANTX1N1202A |
1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203MA, DO-4, 1 PIN | RCA | JAN1N1202A vs 1N1202A |
JAN1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1202A vs JAN1N1202A |
1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Diodes Incorporated | JAN1N1202A vs 1N1202A |
1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 240V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Continental Device India Ltd | JAN1N1202A vs 1N1202A |
1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N1202A vs 1N1202A |