Part Details for JAN1N1614 by Semitronics Corp
Overview of JAN1N1614 by Semitronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N1614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 27 |
|
RFQ |
Part Details for JAN1N1614
JAN1N1614 CAD Models
JAN1N1614 Part Data Attributes
|
JAN1N1614
Semitronics Corp
Buy Now
|
Compare Parts:
JAN1N1614
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/162C | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N1614
This table gives cross-reference parts and alternative options found for JAN1N1614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N1614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N1614 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1614 vs JAN1N1614 |
1N1614 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Diodes Incorporated | JAN1N1614 vs 1N1614 |
1N1614 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Edal Industries Inc | JAN1N1614 vs 1N1614 |
1N1614 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1614 vs 1N1614 |
JANTX1N1614 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N1614 vs JANTX1N1614 |
JAN1N1614 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1614 vs JAN1N1614 |
1N1614 | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N1614 vs 1N1614 |