There are no models available for this part yet.
Overview of JAN1N251 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N251 by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Rectifier Diode, 30 Volt, DO-35 | 81 |
|
$2.6600 / $5.7000 | Buy Now |
CAD Models for JAN1N251 by Microsemi Corporation
Part Data Attributes for JAN1N251 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.014 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/188A
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JAN1N251
This table gives cross-reference parts and alternative options found for JAN1N251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N251A | Rectifier Diode, 1 Element, 0.005A, Silicon, DO-7 | Microchip Technology Inc | JAN1N251 vs 1N251A |
JAN1N251 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-7, | Unitrode Corporation | JAN1N251 vs JAN1N251 |
JAN1N251 | Rectifier Diode, 1 Element, 0.014A, Silicon, | Raytheon Semiconductor | JAN1N251 vs JAN1N251 |
JAN1N251 | Rectifier Diode, 1 Element, 0.075A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N251 vs JAN1N251 |
JAN1N251 | Rectifier Diode, 1 Phase, 1 Element, 0.014A, Silicon, | Defense Logistics Agency | JAN1N251 vs JAN1N251 |
1N251A | Rectifier Diode, 1 Element, 0.005A, Silicon, DO-7, DO-7, 2 PIN | SMSC | JAN1N251 vs 1N251A |