Part Details for JAN1N2813B by Microchip Technology Inc
Overview of JAN1N2813B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JAN1N2813B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15628-ND
|
DigiKey | DIODE ZENER 15V 50W TO204AD Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N2813B
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$784.0200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N2813B
JAN1N2813B CAD Models
JAN1N2813B Part Data Attributes
|
JAN1N2813B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N2813B
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/114 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 830 mA |
Alternate Parts for JAN1N2813B
This table gives cross-reference parts and alternative options found for JAN1N2813B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2813B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N2813B | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2813B vs JAN1N2813B |
JANTXV1N2813RC | Zener Diode, 15V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2813B vs JANTXV1N2813RC |
1N2810COX.120 | Zener Diode, 12V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | JAN1N2813B vs 1N2810COX.120 |
1N2813B | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, | Central Semiconductor Corp | JAN1N2813B vs 1N2813B |
1N2813B | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N2813B vs 1N2813B |
1N2813BE3 | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2813B vs 1N2813BE3 |
1N2813RCE3 | Zener Diode, 15V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2813B vs 1N2813RCE3 |
1N2813B | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2813B vs 1N2813B |
1N2813B | 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2813B vs 1N2813B |
JANTX1N2813B | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | JAN1N2813B vs JANTX1N2813B |