Part Details for JAN1N2983RB by Microchip Technology Inc
Overview of JAN1N2983RB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N2983RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N2983RB
|
Avnet Americas | Diode Zener Single 19V 5% 10W 1-Pin DO-4 Tray - Trays (Alt: JAN1N2983RB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |