JAN1N2993B
Description: Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4

Overview of JAN1N2993B by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for JAN1N2993B by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components VOLTAGE REGULATOR DIODE 1
  • 1 $225.0000
$225.0000 Buy Now

CAD Models for JAN1N2993B by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N2993B by Motorola Semiconductor Products

JAN1N2993B
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
400 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
60 mA
Want to compare parts?
  1. JAN1N2993B
    Motorola Semiconductor Products
    Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4
    VS

Alternate Parts for JAN1N2993B

This table gives cross-reference parts and alternative options found for JAN1N2993B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2993B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs JAN1N2993B
1N2993BE3 Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs 1N2993BE3
JANTXV1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N2993B vs JANTXV1N2993B
1N2993B 43V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N2993B vs 1N2993B
JAN1N2993B 43V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N2993B vs JAN1N2993B
1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp JAN1N2993B vs 1N2993B
JAN1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N2993B vs JAN1N2993B
1N2993B VOLTAGE REGULATOR DIODE STMicroelectronics JAN1N2993B vs 1N2993B
1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JAN1N2993B vs 1N2993B
JANTXV1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs JANTXV1N2993B
Part Number Description Manufacturer Compare
1N2993A Zener Diode, 43V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N2993B vs 1N2993A
1N2993R 43 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N2993B vs 1N2993R
JANTXV1N2993RB Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs JANTXV1N2993RB
JAN1N2993C Zener Diode, 43V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs JAN1N2993C
1N2993RE3 Zener Diode, 43V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs 1N2993RE3
JAN1N2993R Zener Diode, 43V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs JAN1N2993R
1N2993ACOX.160 Zener Diode, 43V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JAN1N2993B vs 1N2993ACOX.160
JAN1N2993RB 43V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N2993B vs JAN1N2993RB
JANTXV1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N2993B vs JANTXV1N2993B
JANTXV1N2993B Zener Diode, 43V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N2993B vs JANTXV1N2993B

Related Parts for JAN1N2993B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N2993B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N2993B by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JAN1N2993B would you like to use for your alert(s)?
  • Please alert me when JAN1N2993B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N2993B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N2993B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N2993B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N2993B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N2993B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: