Part Details for JAN1N2997B by IR / CCNL / MICROSEMI / MOTOROLA
Overview of JAN1N2997B by IR / CCNL / MICROSEMI / MOTOROLA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N2997B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 51V V(Z), 5%, 10W, SILICON, UNIDIRECTIONAL, DO-203AA | 10 |
|
$57.9922 / $64.4358 | Buy Now |