There are no models available for this part yet.
Overview of JAN1N3028B-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N3028B-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5945
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JAN1N3028B-1/TR RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $6.0000 | Buy Now | |
DISTI #
150-JAN1N3028B-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 113 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0000 | Buy Now | |
DISTI #
JAN1N3028B-1/TR
|
Avnet Americas | Diode Zener Single 22V 5% 1W 2-Pin DO-41 - Tape and Reel (Alt: JAN1N3028B-1/TR) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.7700 / $6.4700 | Buy Now | |
DISTI #
494-JAN1N3028B-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.0000 | Order Now | |
DISTI #
JAN1N3028B-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $6.0700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6300 / $6.7900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5000 / $6.0700 | Buy Now |