JAN1N3032D-1
Description: Zener Diode, 33V V(Z), 1%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN

Overview of JAN1N3032D-1 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for JAN1N3032D-1 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3032D-1 by VPT Components

JAN1N3032D-1
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-09-27
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
1%
Working Test Current
7.5 mA
Want to compare parts?
  1. JAN1N3032D-1
    VPT Components
    Zener Diode, 33V V(Z), 1%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for JAN1N3032D-1

This table gives cross-reference parts and alternative options found for JAN1N3032D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3032D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3032D-1 Zener Diode, 33V V(Z), 1%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JAN1N3032D-1 vs JANTXV1N3032D-1
Part Number Description Manufacturer Compare
JANTXV1N3032D-1 Zener Diode, 33V V(Z), 1%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JAN1N3032D-1 vs JANTXV1N3032D-1
JANTX1N3032D-1 Zener Diode, 33V V(Z), 1%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JAN1N3032D-1 vs JANTX1N3032D-1

Related Parts for JAN1N3032D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3032D-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3032D-1 by VPT Components

Select Manufacturer
Which Manufacturer of JAN1N3032D-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N3032D-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3032D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3032D-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3032D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3032D-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3032D-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: