There are no models available for this part yet.
Overview of JAN1N3038B-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N3038B-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N3038B-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JAN1N3038B-1) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5827 / $9.9897 | Buy Now | |
DISTI #
JAN1N3038B-1
|
TTI | Zener Diodes MIL-PRF-19500/115 Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7700 | Buy Now |
CAD Models for JAN1N3038B-1 by VPT Components
Part Data Attributes for JAN1N3038B-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
DO-41, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-09-27
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
56 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.5 mA
|
Alternate Parts for JAN1N3038B-1
This table gives cross-reference parts and alternative options found for JAN1N3038B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3038B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3038B-1 | Zener Diode, 56V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | VPT Components | JAN1N3038B-1 vs JANTX1N3038B-1 |
JANTXV1N3038B-1 | Zener Diode, 56V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | VPT Components | JAN1N3038B-1 vs JANTXV1N3038B-1 |
Related Parts for JAN1N3038B-1
-
JAN1N3041BUR-1Zener Diodes
-
JAN1N1186RRectifier Diodes
-
JAN1N6123ATransient Suppressors
-
LLK2D331MHSAFixed Capacitors
-
IXFN200N10PPower Field-Effect Transistors
-
JAN2N3636Small Signal Bipolar Transistors
-
H2072ZL1Terminals and Terminal Blocks
-
TEA1751LTSwitching Regulator or Controllers
-
JAN1N5314-1Current Regulator Diodes