Datasheets
JAN1N3041B-1 by:

Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN

Part Details for JAN1N3041B-1 by VPT Components

Overview of JAN1N3041B-1 by VPT Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N3041B-1

Part # Distributor Description Stock Price Buy
DISTI # JAN1N3041B-1
Avnet Americas ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JAN1N3041B-1) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Container: Bulk 0
  • 143 $9.9897
  • 150 $9.8490
  • 290 $9.5676
  • 720 $9.3566
  • 1,500 $9.0048
  • 7,200 $8.7937
  • 15,000 $8.5827
$8.5827 / $9.9897 Buy Now
DISTI # JAN1N3041B-1
TTI Zener Diodes MIL-PRF-19500/115 Min Qty: 75 Package Multiple: 1 Container: Bulk Americas - 0
  • 75 $11.6100
$11.6100 Buy Now

Part Details for JAN1N3041B-1

JAN1N3041B-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N3041B-1 Part Data Attributes

JAN1N3041B-1 VPT Components
Buy Now Datasheet
Compare Parts:
JAN1N3041B-1 VPT Components Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VPT COMPONENTS
Package Description DO-41, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-09-27
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 75 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 3.3 mA

Alternate Parts for JAN1N3041B-1

This table gives cross-reference parts and alternative options found for JAN1N3041B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3041B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N3041B-1 Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JAN1N3041B-1 vs JANTXV1N3041B-1
JANTX1N3041B-1 Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JAN1N3041B-1 vs JANTX1N3041B-1
Part Number Description Manufacturer Compare
JANTXV1N3041B-1 Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JAN1N3041B-1 vs JANTXV1N3041B-1
1N3041B-1 Zener Diode, 75V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN VPT Components JAN1N3041B-1 vs 1N3041B-1

JAN1N3041B-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3041B-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3041B-1 by VPT Components

  • Please alert me when JAN1N3041B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N3041B-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3041B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N3041B-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3041B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3041B-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: