JAN1N3174
Description: Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB,

Overview of JAN1N3174 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N3174 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3174 by Infineon Technologies AG

JAN1N3174
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
300 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/211
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N3174
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB,
    VS

Alternate Parts for JAN1N3174

This table gives cross-reference parts and alternative options found for JAN1N3174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3174 Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation JAN1N3174 vs JANTX1N3174
JANTX1N3174 Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB International Rectifier JAN1N3174 vs JANTX1N3174
1N3174E3 Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation JAN1N3174 vs 1N3174E3
Part Number Description Manufacturer Compare
JANTX1N3174 Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation JAN1N3174 vs JANTX1N3174
JANTX1N3174 Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB International Rectifier JAN1N3174 vs JANTX1N3174
1N3174E3 Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation JAN1N3174 vs 1N3174E3
JANTX1N3174 Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB Microchip Technology Inc JAN1N3174 vs JANTX1N3174
JANTX1N3174 Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, FORMERLY DO-9, 1 PIN Defense Logistics Agency JAN1N3174 vs JANTX1N3174

Related Parts for JAN1N3174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3174 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3174 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of JAN1N3174 would you like to use for your alert(s)?
  • Please alert me when JAN1N3174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3174 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: