JAN1N3291
Description: Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA,

Overview of JAN1N3291 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N3291 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3291 by Infineon Technologies AG

JAN1N3291
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
150 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/246
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N3291
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA,
    VS

Alternate Parts for JAN1N3291

This table gives cross-reference parts and alternative options found for JAN1N3291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3291 Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA International Rectifier JAN1N3291 vs JANTXV1N3291
JANTXV1N3291 Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JAN1N3291 vs JANTXV1N3291
JAN1N3291 Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JAN1N3291 vs JAN1N3291
JAN1N3291 Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA International Rectifier JAN1N3291 vs JAN1N3291
Part Number Description Manufacturer Compare
1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-8, Semitronics Corp JAN1N3291 vs 1N3289
S4220E3 Rectifier Diode, 1 Phase, 1 Element, 125A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JAN1N3291 vs S4220E3
150K40A Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier JAN1N3291 vs 150K40A
JAN1N3291 Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JAN1N3291 vs JAN1N3291
200HF20WVPBF 200A, 200V, SILICON, RECTIFIER DIODE Infineon Technologies AG JAN1N3291 vs 200HF20WVPBF
100HF20WV Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, International Rectifier JAN1N3291 vs 100HF20WV
1N4589 Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-8, Semitronics Corp JAN1N3291 vs 1N4589
JAN1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors JAN1N3291 vs JAN1N3289A
45L10PBF Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN International Rectifier JAN1N3291 vs 45L10PBF
150K10A Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier JAN1N3291 vs 150K10A

Related Parts for JAN1N3291

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3291 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3291 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of JAN1N3291 would you like to use for your alert(s)?
  • Please alert me when JAN1N3291 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3291 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3291 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3291 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3291.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3291 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: