Part Details for JAN1N3307B by Microsemi Corporation
Overview of JAN1N3307B by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N3307B
JAN1N3307B CAD Models
JAN1N3307B Part Data Attributes
|
JAN1N3307B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3307B
Microsemi Corporation
Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1500 mA |
Alternate Parts for JAN1N3307B
This table gives cross-reference parts and alternative options found for JAN1N3307B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3307B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3307B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JAN1N3307B vs 1N3307B |
JANTXV1N3307B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3307B vs JANTXV1N3307B |
JANTX1N3307B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3307B vs JANTX1N3307B |
JANTXV1N3307B | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N3307B vs JANTXV1N3307B |
JAN1N3307B | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N3307B vs JAN1N3307B |
JANTX1N3307B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3307B vs JANTX1N3307B |
JANTXV1N3307B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3307B vs JANTXV1N3307B |
JAN1N3307B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3307B vs JAN1N3307B |
JAN1N3307B | Zener Diode, 8.2V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N3307B vs JAN1N3307B |