JAN1N3317RB
Description: Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5

Overview of JAN1N3317RB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N3317RB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N3317RB
Microchip Technology Inc Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $573.2300
$573.2300 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JAN1N3317RB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3317RB by Microchip Technology Inc

JAN1N3317RB
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
18 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
700 mA
Want to compare parts?
  1. JAN1N3317RB
    Microchip Technology Inc
    Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
    VS

Alternate Parts for JAN1N3317RB

This table gives cross-reference parts and alternative options found for JAN1N3317RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3317RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3317RB Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3317RB vs JANTXV1N3317RB
JANTX1N3317RB 18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3317RB vs JANTX1N3317RB
JANTXV1N3317RB 18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3317RB vs JANTXV1N3317RB
JANTX1N3317RB Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JAN1N3317RB vs JANTX1N3317RB
1N3317RBE3 Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3317RB vs 1N3317RBE3
1N3317RB 18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3317RB vs 1N3317RB
1N3317RB Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JAN1N3317RB vs 1N3317RB
1N3317RB Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3317RB vs 1N3317RB
JAN1N3317RB Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3317RB vs JAN1N3317RB
JAN1N3317RB Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3317RB vs JAN1N3317RB
Part Number Description Manufacturer Compare
1N2816RB Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JAN1N3317RB vs 1N2816RB
JANTXV1N2816B Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3317RB vs JANTXV1N2816B
JANTX1N2816R Zener Diode, 18V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3317RB vs JANTX1N2816R
NTE5260AK Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, NTE Electronics Inc JAN1N3317RB vs NTE5260AK
JAN1N2816RC Zener Diode, 18V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3317RB vs JAN1N2816RC
1N3317RC Zener Diode, 18V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3317RB vs 1N3317RC
1N2816ACOX.200 Zener Diode, 18V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JAN1N3317RB vs 1N2816ACOX.200
1N3317RAE3 Zener Diode, 18V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3317RB vs 1N3317RAE3
JANTXV1N3317B Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3317RB vs JANTXV1N3317B
JANTXV1N3317RB 18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3317RB vs JANTXV1N3317RB

Related Parts for JAN1N3317RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3317RB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3317RB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JAN1N3317RB would you like to use for your alert(s)?
  • Please alert me when JAN1N3317RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3317RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3317RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3317RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3317RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3317RB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: