Part Details for JAN1N3325B by Microsemi Corporation
Overview of JAN1N3325B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for JAN1N3325B
JAN1N3325B CAD Models
JAN1N3325B Part Data Attributes:
|
JAN1N3325B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3325B
Microsemi Corporation
Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 380 mA |
Alternate Parts for JAN1N3325B
This table gives cross-reference parts and alternative options found for JAN1N3325B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3325B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional | Electronic Transistors Corp | JAN1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JAN1N3325B vs 1N3325B |
JANTXV1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3325B vs JANTXV1N3325B |
JANTX1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3325B vs JANTX1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional | Hi-Tron Semiconductor Corp | JAN1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional | Diodes Incorporated | JAN1N3325B vs 1N3325B |
1N3325B | 33V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-5, HERMETIC SEALED, METAL, CB-34, 1 PIN | STMicroelectronics | JAN1N3325B vs 1N3325B |
1N3325B | 33V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | JAN1N3325B vs 1N3325B |
JANTX1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3325B vs JANTX1N3325B |