Part Details for JAN1N3595A-1 by Microsemi Corporation
Overview of JAN1N3595A-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3595A-1
JAN1N3595A-1 CAD Models
JAN1N3595A-1 Part Data Attributes:
|
JAN1N3595A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595A-1
Microsemi Corporation
Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/241 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N3595A-1
This table gives cross-reference parts and alternative options found for JAN1N3595A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3595A-1 | Rectifier Diode, | VPT Components | JAN1N3595A-1 vs JANTX1N3595A-1 |
JAN1N3595A-1 | Rectifier Diode, | VPT Components | JAN1N3595A-1 vs JAN1N3595A-1 |
JAN1N3595A-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JAN1N3595A-1 vs JAN1N3595A-1 |
JANS1N3595A-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JAN1N3595A-1 vs JANS1N3595A-1 |
1N3595A-1 | Rectifier Diode, | VPT Components | JAN1N3595A-1 vs 1N3595A-1 |