Part Details for JAN1N3600 by Microchip Technology Inc
Overview of JAN1N3600 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JAN1N3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3458
|
Newark | 50 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JAN1N3600 RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.3300 | Buy Now |
DISTI #
JAN1N3600
|
Avnet Americas | Diode Switching 50V 0.2A 2-Pin DO-7 - Bulk (Alt: JAN1N3600) RoHS: Not Compliant Min Qty: 204 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.5800 | Buy Now |
DISTI #
JAN1N3600
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $5.1200 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 97 Package Multiple: 1 | 0 |
|
$3.1200 / $3.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5100 / $5.1200 | Buy Now |
Part Details for JAN1N3600
JAN1N3600 CAD Models
JAN1N3600 Part Data Attributes
|
JAN1N3600
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3600
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231H | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N3600
This table gives cross-reference parts and alternative options found for JAN1N3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7 | Microchip Technology Inc | JAN1N3600 vs JANTX1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N3600 vs JANTXV1N3600 |
JANTX1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JAN1N3600 vs JANTX1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 | Microchip Technology Inc | JAN1N3600 vs JANTXV1N3600 |
JANTX1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N3600 vs JANTX1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JAN1N3600 vs JANTXV1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N3600 vs 1N3600 |
JAN1N3600 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N3600 vs JAN1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | JAN1N3600 vs 1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham PLC | JAN1N3600 vs 1N3600 |