Part Details for JAN1N3600 by VPT Components
Overview of JAN1N3600 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JAN1N3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3600
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-35 - Bulk (Alt: JAN1N3600) RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N3600
JAN1N3600 CAD Models
JAN1N3600 Part Data Attributes
|
JAN1N3600
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N3600
VPT Components
Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | HERMATIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231 | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N3600
This table gives cross-reference parts and alternative options found for JAN1N3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3600 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3600 vs 1N3600 |
JANTX1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7 | Microchip Technology Inc | JAN1N3600 vs JANTX1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham PLC | JAN1N3600 vs 1N3600 |
JAN1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N3600 vs JAN1N3600 |
JAN1N3600 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N3600 vs JAN1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N3600 vs 1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N3600 vs JANTXV1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JAN1N3600 vs JANTXV1N3600 |
JAN1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7 | Microchip Technology Inc | JAN1N3600 vs JAN1N3600 |