Part Details for JAN1N3644 by Semtech Corporation
Overview of JAN1N3644 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3644
|
Avnet Americas | Diode Switching 0.6A 2-Pin Case G-12 - Bulk (Alt: JAN1N3644) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N3644
JAN1N3644 CAD Models
JAN1N3644 Part Data Attributes
|
JAN1N3644
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3644
Semtech Corporation
Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, G12, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G12, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 14 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/279 | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N3644
This table gives cross-reference parts and alternative options found for JAN1N3644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3644 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 1500V V(RRM), Silicon, G12, 2 PIN | Micross Components | JAN1N3644 vs JANTX1N3644 |
1N3644 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | JAN1N3644 vs 1N3644 |
JANTX1N3644 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | JAN1N3644 vs JANTX1N3644 |
JAN1N3644 | Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS, S, 2 PIN | Microsemi Corporation | JAN1N3644 vs JAN1N3644 |
JANTX1N3644 | Rectifier Diode, 1 Element, 0.25A, 1500V V(RRM), Silicon, G12, 2 PIN | Semtech Corporation | JAN1N3644 vs JANTX1N3644 |
JAN1N3644 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 1500V V(RRM), Silicon, G12, 2 PIN | Micross Components | JAN1N3644 vs JAN1N3644 |
1N3644 | Rectifier Diode, 1 Phase, 1 Element, 0.6A, 1500V V(RRM), Silicon, G12, 2 PIN | Micross Components | JAN1N3644 vs 1N3644 |