Part Details for JAN1N3649 by Microchip Technology Inc
Overview of JAN1N3649 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N3649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3649
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
136 Alternates Available |
|
$326.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 136 Factory Stock |
|
$0 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for JAN1N3649
JAN1N3649 CAD Models
JAN1N3649 Part Data Attributes
|
JAN1N3649
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3649
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3.3A, 800V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 3.3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3649
This table gives cross-reference parts and alternative options found for JAN1N3649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3649 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N3649 vs 1N3649 |
1N3649 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 800V V(RRM), Silicon | Semicon Components Inc | JAN1N3649 vs 1N3649 |
JANTXV1N3649 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | JAN1N3649 vs JANTXV1N3649 |
JAN1N3649 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 800V V(RRM), Silicon | Semicon Components Inc | JAN1N3649 vs JAN1N3649 |
JAN1N3649 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N3649 vs JAN1N3649 |
JANTX1N3649 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | JAN1N3649 vs JANTX1N3649 |
1N3649 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-4, | Semitronics Corp | JAN1N3649 vs 1N3649 |