Part Details for JAN1N3893R by Semicon Components Inc
Overview of JAN1N3893R by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N3893R
JAN1N3893R CAD Models
JAN1N3893R Part Data Attributes
|
JAN1N3893R
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3893R
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/304D | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3893R
This table gives cross-reference parts and alternative options found for JAN1N3893R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3893R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3893R | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JAN1N3893R vs JANTX1N3893R |
1N3893R | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | JAN1N3893R vs 1N3893R |
JANTXV1N3893R | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N3893R vs JANTXV1N3893R |
1N3893R | Rectifier Diode, 1 Element, 12A, 400V V(RRM) | Semicon Components Inc | JAN1N3893R vs 1N3893R |
JANTX1N3893R | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Semicon Components Inc | JAN1N3893R vs JANTX1N3893R |
JANTXV1N3893R | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Semicon Components Inc | JAN1N3893R vs JANTXV1N3893R |
JAN1N3893R | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N3893R vs JAN1N3893R |
1N3893R | 1N3893R | Motorola Mobility LLC | JAN1N3893R vs 1N3893R |
JAN1N3893R | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JAN1N3893R vs JAN1N3893R |
1N3893R | Rectifier Diode, 1 Element, 12A, 400V V(RRM) | Motorola Semiconductor Products | JAN1N3893R vs 1N3893R |