JAN1N3913
Description: Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5,

Overview of JAN1N3913 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N3913 by Semicon Components Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Rectifier Diode, 400 Volt, DO-203AB 1
  • 1 $71.8028
$71.8028 Buy Now

CAD Models for JAN1N3913 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3913 by Semicon Components Inc

JAN1N3913
Semicon Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/308
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10000 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N3913
    Semicon Components Inc
    Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5,
    VS

Alternate Parts for JAN1N3913

This table gives cross-reference parts and alternative options found for JAN1N3913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3913R Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N3913 vs JANTX1N3913R
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN International Diode Corp JAN1N3913 vs 1N3913
1N3913 30A, 400V, SILICON, RECTIFIER DIODE STMicroelectronics JAN1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN Solitron Devices Inc JAN1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5 Motorola Semiconductor Products JAN1N3913 vs 1N3913
1N3913R DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode JAN1N3913 vs 1N3913R
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN RCA JAN1N3913 vs 1N3913
JANTXV1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, Semicon Components Inc JAN1N3913 vs JANTXV1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN General Transistor Corp JAN1N3913 vs 1N3913
JAN1N3913R Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3913 vs JAN1N3913R
Part Number Description Manufacturer Compare
1N3913R Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, IXYS Corporation JAN1N3913 vs 1N3913R
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Powerex Power Semiconductors JAN1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5, HERMETICALLY SEALED, 1 PIN Solid State Devices Inc (SSDI) JAN1N3913 vs 1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-5, DO-5, 2 PIN Semitronics Corp JAN1N3913 vs 1N3913
JANTXV1N3913 Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JAN1N3913 vs JANTXV1N3913
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN General Diode Corp JAN1N3913 vs 1N3913
1N3913 30A, 400V, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC JAN1N3913 vs 1N3913
1N3913R DIODE 30 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode JAN1N3913 vs 1N3913R
1N3913 Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Thales Group JAN1N3913 vs 1N3913
JANTXV1N3913R Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc JAN1N3913 vs JANTXV1N3913R

Related Parts for JAN1N3913

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3913 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3913 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JAN1N3913 would you like to use for your alert(s)?
  • Please alert me when JAN1N3913 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3913 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3913.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3913 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: