JAN1N3997A
Description: 5.6V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4

Overview of JAN1N3997A by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N3997A by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3997A by Motorola Mobility LLC

JAN1N3997A
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
445 mA
Want to compare parts?
  1. JAN1N3997A
    Motorola Mobility LLC
    5.6V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4
    VS

Alternate Parts for JAN1N3997A

This table gives cross-reference parts and alternative options found for JAN1N3997A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3997A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N3997A vs JAN1N3997A
JAN1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N3997A vs JAN1N3997A
JANTXV1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JAN1N3997A vs JANTXV1N3997A
1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JAN1N3997A vs 1N3997A
JAN1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JAN1N3997A vs JAN1N3997A
JANTXV1N3997A 5.6 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N3997A vs JANTXV1N3997A
1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JAN1N3997A vs 1N3997A
Part Number Description Manufacturer Compare
1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JAN1N3997A vs 1N3997A
JAN1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JAN1N3997A vs JAN1N3997A
JAN1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JAN1N3997A vs JAN1N3997A
JANTXV1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JAN1N3997A vs JANTXV1N3997A
JAN1N3997A Zener Diode, 5.6V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JAN1N3997A vs JAN1N3997A
JANTXV1N3997A 5.6 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JAN1N3997A vs JANTXV1N3997A

Related Parts for JAN1N3997A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3997A by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3997A by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JAN1N3997A would you like to use for your alert(s)?
  • Please alert me when JAN1N3997A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3997A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3997A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3997A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3997A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3997A by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: