Datasheets
JAN1N4102DUR-1/TR by: Microchip Technology Inc

Zener Diode, 8.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA

Part Details for JAN1N4102DUR-1/TR by Microchip Technology Inc

Overview of JAN1N4102DUR-1/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N4102DUR-1/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ4664
Newark 8.7V 200 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4102DUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $15.9400
  • 500 $15.3300
$15.3300 / $15.9400 Buy Now
DISTI # 150-JAN1N4102DUR-1/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $15.9401
$15.9401 Buy Now
DISTI # 494-JAN1N4102DUR1TR
Mouser Electronics Zener Diodes 8.7V 200 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant 0
  • 100 $15.9400
$15.9400 Order Now
DISTI # JAN1N4102DUR-1/TR
Microchip Technology Inc Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.1600
$17.1600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $31.8800
  • 50 $19.6200
  • 75 $15.5300
  • 100 $15.2200
$15.2200 / $31.8800 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 20 Package Multiple: 1 0
  • 1 $17.5100
  • 100 $16.1300
  • 500 $15.3200
  • 800 $14.9500
$14.9500 / $17.5100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $31.8800
  • 50 $19.6200
  • 75 $15.5300
  • 100 $15.2200
$15.2200 / $31.8800 Buy Now

Part Details for JAN1N4102DUR-1/TR

JAN1N4102DUR-1/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4102DUR-1/TR Part Data Attributes

JAN1N4102DUR-1/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JAN1N4102DUR-1/TR Microchip Technology Inc Zener Diode, 8.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 8.7 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1%
Working Test Current 0.25 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4102DUR-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4102DUR-1/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JAN1N4102DUR-1/TR would you like to use for your alert(s)?
  • Please alert me when JAN1N4102DUR-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4102DUR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4102DUR-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4102DUR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4102DUR-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4102DUR-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: