Part Details for JAN1N4102UR-1 by Sensitron Semiconductors
Overview of JAN1N4102UR-1 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4102UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4102UR-1
|
Avnet Americas | Zener Single 8.7V 500mW 2-Pin - Bag (Alt: JAN1N4102UR-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
RFQ |
Part Details for JAN1N4102UR-1
JAN1N4102UR-1 CAD Models
JAN1N4102UR-1 Part Data Attributes
|
JAN1N4102UR-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N4102UR-1
Sensitron Semiconductors
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-213AA | |
Package Description | DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4102UR-1
This table gives cross-reference parts and alternative options found for JAN1N4102UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4102UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4102URHR | Zener Diode | Digitron Semiconductors | JAN1N4102UR-1 vs 1N4102URHR |
1N4102URTRE3 | Zener Diode, 8.7V V(Z), 5%, 0.5W, | Microsemi Corporation | JAN1N4102UR-1 vs 1N4102URTRE3 |
1N4102UR | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 200 | Digitron Semiconductors | JAN1N4102UR-1 vs 1N4102UR |
1N4102URTR | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4102UR-1 vs 1N4102URTR |
JANTXV1N4102UR-1 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Microsemi Corporation | JAN1N4102UR-1 vs JANTXV1N4102UR-1 |
JAN1N4102UR-1 | Zener Diode, | VPT Components | JAN1N4102UR-1 vs JAN1N4102UR-1 |
JANTXV1N4102UR-1 | Zener Diode, | VPT Components | JAN1N4102UR-1 vs JANTXV1N4102UR-1 |
1N4102URE3TR | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4102UR-1 vs 1N4102URE3TR |
JANTX1N4102UR-1 | Zener Diode, | VPT Components | JAN1N4102UR-1 vs JANTX1N4102UR-1 |
JANTXV1N4102UR-1 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4102UR-1 vs JANTXV1N4102UR-1 |