JAN1N4104-1
Description: Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of JAN1N4104-1 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for JAN1N4104-1 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N4104-1
Avnet Americas Diode Zener Single 10V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JAN1N4104-1) RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk 0
  • 225 $6.3368
  • 230 $6.2475
  • 460 $6.0690
  • 1,200 $5.9351
  • 2,300 $5.7120
  • 12,000 $5.5781
  • 23,000 $5.4443
$5.4443 / $6.3368 Buy Now
DISTI # JAN1N4104-1
Avnet Americas Diode Zener Single 10V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JAN1N4104-1) RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1 $3.8600
  • 100 $3.5900
  • 500 $3.4500
$3.4500 / $3.8600 Buy Now
DISTI # JAN1N4104-1
TTI Zener Diodes MIL-PRF-19500/435 Min Qty: 115 Package Multiple: 1 Container: Bulk Americas - 0
  • 115 $6.2000
$6.2000 Buy Now

CAD Models for JAN1N4104-1 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4104-1 by VPT Components

JAN1N4104-1
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
10 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
7.6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4104-1
    VPT Components
    Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for JAN1N4104-1

This table gives cross-reference parts and alternative options found for JAN1N4104-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4104-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4104 10V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc JAN1N4104-1 vs JANTX1N4104
1N4104TR Zener Diode, 10V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N4104-1 vs 1N4104TR
JANTXV1N4104-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors JAN1N4104-1 vs JANTXV1N4104-1
1N4104-A Zener Diode, Micro Commercial Components JAN1N4104-1 vs 1N4104-A
JANS1N4104-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4104-1 vs JANS1N4104-1
1N4104 Zener Diode, 10V V(Z), 5%, 0.5W Jinan Gude Electronic Device Co Ltd JAN1N4104-1 vs 1N4104
1N4104RL 1N4104RL Freescale Semiconductor JAN1N4104-1 vs 1N4104RL
JAN1N4104-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4104-1 vs JAN1N4104-1
1N4104 Zener Diode, 10V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd JAN1N4104-1 vs 1N4104
1N4104E3/TR Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4104-1 vs 1N4104E3/TR
Part Number Description Manufacturer Compare
JANTXV1N4104 Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc JAN1N4104-1 vs JANTXV1N4104
JANTXV1N4104-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JAN1N4104-1 vs JANTXV1N4104-1
JANTX1N4104 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4104-1 vs JANTX1N4104
1N4104 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4104-1 vs 1N4104
1N4104(DO35)E3 Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N4104-1 vs 1N4104(DO35)E3
JANTX1N4104-1 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4104-1 vs JANTX1N4104-1
1N4104-BP Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components JAN1N4104-1 vs 1N4104-BP
JANS1N4104-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4104-1 vs JANS1N4104-1
1N4104TRLEADFREE Zener Diode, 10V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N4104-1 vs 1N4104TRLEADFREE
JANTXV1N4104-1 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JAN1N4104-1 vs JANTXV1N4104-1

Related Parts for JAN1N4104-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4104-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4104-1 by VPT Components

Select Manufacturer
Which Manufacturer of JAN1N4104-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N4104-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4104-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4104-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4104-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4104-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4104-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: