Part Details for JAN1N4117UR-1 by Microchip Technology Inc
Overview of JAN1N4117UR-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for JAN1N4117UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6238
|
Newark | 25 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4117UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $7.5500 | Buy Now |
DISTI #
1086-17247-ND
|
DigiKey | DIODE ZENER 25V DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5500 | Buy Now |
DISTI #
494-JAN1N4117UR-1
|
Mouser Electronics | Zener Diodes 25 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$7.5500 | Order Now |
DISTI #
JAN1N4117UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.9700 / $11.6200 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0900 / $8.5400 | Buy Now |
|
Master Electronics | 0 |
|
$7.9700 / $11.6200 | Buy Now |
Part Details for JAN1N4117UR-1
JAN1N4117UR-1 CAD Models
JAN1N4117UR-1 Part Data Attributes:
|
JAN1N4117UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4117UR-1
Microchip Technology Inc
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 25 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 20 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4117UR-1
This table gives cross-reference parts and alternative options found for JAN1N4117UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4117UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4117URE3-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4117UR-1 vs 1N4117URE3-1 |
1N4117URTR-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4117UR-1 vs 1N4117URTR-1 |
JANTXV1N4117UR-1 | Zener Diode, | VPT Components | JAN1N4117UR-1 vs JANTXV1N4117UR-1 |
1N4117UR-1 | Zener Diode, 25V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JAN1N4117UR-1 vs 1N4117UR-1 |
JANTX1N4117UR-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4117UR-1 vs JANTX1N4117UR-1 |
JANTX1N4117UR-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4117UR-1 vs JANTX1N4117UR-1 |
JAN1N4117UR-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4117UR-1 vs JAN1N4117UR-1 |
MLL4117E3TR-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4117UR-1 vs MLL4117E3TR-1 |
JANTXV1N4117UR-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JAN1N4117UR-1 vs JANTXV1N4117UR-1 |
MLL4117E3-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4117UR-1 vs MLL4117E3-1 |