Part Details for JAN1N4125C-1/TR by Microchip Technology Inc
Overview of JAN1N4125C-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4125C-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6299
|
Newark | 47V 250 Ohms Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip JAN1N4125C-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $9.2300 | Buy Now |
DISTI #
150-JAN1N4125C-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2300 | Buy Now |
DISTI #
494-JAN1N4125C-1/TR
|
Mouser Electronics | Zener Diodes 47V 250 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$9.2300 | Order Now |
DISTI #
JAN1N4125C-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4600 / $9.2000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.6600 / $10.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4600 / $9.2000 | Buy Now |